Part Details for HT9Z-3PS1 by IDEC Corporation
Overview of HT9Z-3PS1 by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0603PS-103KB | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, CHIP | |
0603PS-182KLB | Coilcraft Inc | General Purpose Inductor, 1.8uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | |
0603PS-102KLC | Coilcraft Inc | General Purpose Inductor, 1uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT |
Price & Stock for HT9Z-3PS1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-HT9Z-3PS1-ND
|
DigiKey | HT3P- HAND STRAP Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.6300 | Buy Now |
DISTI #
199-HT9Z-3PS1
|
Mouser Electronics | Mounting Hardware HT3P- Hand Strap RoHS: Compliant | 2 |
|
$47.0800 / $51.5100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.3500 / $37.4800 | Buy Now |
DISTI #
000000000006286519
|
Sager | Mounting Hardware HT3P- Hand Strap Min Qty: 1 | 0 |
|
$32.2300 / $38.6700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$28.3500 / $37.4800 | Buy Now |