-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor, -4-4V, Rectangular, Through Hole Mount, ROHS COMPLIANT PACKAGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006372695
|
Sager | CURRENT TRANSDUCER, IPN = 50, MECHANICAL MOUNT = PCB Min Qty: 100 | 0 |
|
$18.9600 / $21.1400 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018, Lead time:6-8 Weeks | 0 Stock,7732 Available |
|
$17.1600 / $22.8600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HTB50-P
LEM Holdings SSA
Buy Now
Datasheet
|
Compare Parts:
HTB50-P
LEM Holdings SSA
Hall Effect Sensor, -4-4V, Rectangular, Through Hole Mount, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEM INTERNATIONAL SA | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LEM | |
Body Breadth | 11 mm | |
Body Height | 32.5 mm | |
Body Length or Diameter | 39 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | -4-4V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Resistance | 100 Ω | |
Sensors/Transducers Type | CURRENT SENSOR | |
Supply Voltage-Max | 15.75 V | |
Supply Voltage-Min | 11.4 V | |
Surface Mount | NO | |
Termination Type | SOLDER |