There are no models available for this part yet.
Overview of HTC-30M by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC7530D-101MLC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 2 Element, Ferrite-Core, SMD, 567-30M, CHIP,7567-30M, ROHS COMPLIANT | |
SLC7530S-640MLB | Coilcraft Inc | General Purpose Inductor, 0.064uH, 20%, 1 Element, Ferrite-Core, SMD, 567-30M, CHIP,7567-30M, ROHS COMPLIANT | |
SLC7530D-101MLB | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 2 Element, Ferrite-Core, SMD, 567-30M, CHIP,7567-30M, ROHS COMPLIANT |
Price & Stock for HTC-30M by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27P5033
|
Newark | Fuse Holder Fusehldr Screw Slot |Eaton Bussmann HTC-30M RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3800 / $4.7700 | Buy Now | |
DISTI #
2266-HTC-30M-ND
|
DigiKey | Fuse Holder FUSEHLDR SCREW SLOT Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
Onlinecomponents.com | Fuse Block 6.3A 250V Quick Connect Panel Mount RoHS: Compliant |
598 In Stock |
|
$2.5400 / $3.4500 | Buy Now | ||
DISTI #
HTC-30M
|
TME | Fuse holder, cylindrical fuses, on panel, 5mm, 20A, UL94V-0, black Min Qty: 10 | 0 |
|
$4.0800 | RFQ | |
DISTI #
000000000003492749
|
Sager | Fuse Holder FUSEHLDR SCREW SLOT Min Qty: 10 | 0 |
|
$2.7400 / $3.2200 | Buy Now | |
Master Electronics | Fuse Block 6.3A 250V Quick Connect Panel Mount RoHS: Compliant |
598 In Stock |
|
$2.5400 / $3.4500 | Buy Now |