Part Details for HTE52-200MF by Riedon
Overview of HTE52-200MF by Riedon
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HTE52-200MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
696-1628-ND
|
DigiKey | RES 200M OHM 1% 5W AXIAL Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
20 In Stock |
|
$19.8339 / $30.1500 | Buy Now |
Part Details for HTE52-200MF
HTE52-200MF CAD Models
HTE52-200MF Part Data Attributes:
|
HTE52-200MF
Riedon
Buy Now
|
Compare Parts:
HTE52-200MF
Riedon
|
Samacsys Manufacturer | Riedon |