Part Details for HTEC8-120-01-S-DV-A-WT-TR by Samtec Inc
Overview of HTEC8-120-01-S-DV-A-WT-TR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HTEC8-120-01-S-DV-A-WT-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HTEC8-120-01-S-DV-
|
Avnet Americas | 0.80 mm Rugged High-Speed Edge Card Connector - Tape and Reel (Alt: HTEC8-120-01-S-DV-) RoHS: Compliant Min Qty: 275 Package Multiple: 275 Container: Reel | 0 |
|
$3.6200 / $5.3800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.4800 / $5.3800 | Buy Now | |
DISTI #
000000000007198694
|
Sager | 0.80 MM RUGGED HIGH-SPEED EDGE CARD CONNECTORS Min Qty: 1 | 0 |
|
$3.3900 / $5.3800 | Buy Now |
|
Master Electronics | 0 |
|
$2.4800 / $5.3800 | Buy Now | |
DISTI #
5e1f276a1c150b8ad499188f
|
Samtec | 0.80 mm Rugged High-Speed Edge Card Connectors RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$2.4800 / $5.3800 | Buy Now |
DISTI #
HTEC8-120-01-S-DV-A-WT-TR
|
Toby Electronics | HTEC8 - Samtec 0.80 mm Rugged High-Speed Edge Card Connectors Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days | 0 |
|
$2.4108 / $4.7273 | Buy Now |