Part Details for HTEC8-125-01-S-DV-A-K-FR by Samtec Inc
Overview of HTEC8-125-01-S-DV-A-K-FR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for HTEC8-125-01-S-DV-A-K-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HTEC8-125-01-S-DV-
|
Avnet Americas | 0.80 mm Rugged High-Speed Edge Card Connector - Tape and Reel (Alt: HTEC8-125-01-S-DV-) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Container: Reel | 0 |
|
$2.3000 / $3.9200 | Buy Now |
DISTI #
200-HTEC812501SDVAKF
|
Mouser Electronics | Samtec 0.80 mm Rugged High-Speed Edge Card Connectors | 0 |
|
$5.8800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.6400 / $7.6000 | Buy Now |
DISTI #
000000000007198698
|
Sager | 0.80 MM RUGGED HIGH-SPEED EDGE CARD CONNECTORS Min Qty: 350 | 0 |
|
$2.0200 / $3.9200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.6400 / $7.6000 | Buy Now |
DISTI #
64f1f525d2ade267d643deb7
|
Samtec | 0.80 mm Generate™ Rugged High-Speed Edge Card Connectors RoHS: Compliant Min Qty: 350 Lead time: 2 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$1.8650 / $3.9170 | Buy Now |