There are no models available for this part yet.
Overview of HTEC8-130-01-L-DV-A-WT-K by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for HTEC8-130-01-L-DV-A-WT-K by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HTEC8-130-01-L-DV-
|
Avnet Americas | 0.80 mm Rugged High-Speed Edge Card Connector - Trays (Alt: HTEC8-130-01-L-DV-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$3.5800 / $5.3100 | Buy Now | |
DISTI #
200-TEC813001LDVAWTK
|
Mouser Electronics | Samtec 0.80 mm Rugged High-Speed Edge Card Connectors | 0 |
|
$2.9100 / $5.3100 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5900 / $6.3200 | Buy Now | ||
DISTI #
000000000007198701
|
Sager | 0.80 MM RUGGED HIGH-SPEED EDGE CARD CONNECTORS Min Qty: 1 | 0 |
|
$3.3600 / $5.3100 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$2.5900 / $6.3200 | Buy Now |