Part Details for HTEC8-150-01-L-DV-A-K-TR by Samtec Inc
Overview of HTEC8-150-01-L-DV-A-K-TR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for HTEC8-150-01-L-DV-A-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HTEC8-150-01-L-DV-A-K-TR-ND
|
DigiKey | 0.80 MM RUGGED HIGH-SPEED EDGE C Min Qty: 275 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.3719 | Buy Now |
DISTI #
HTEC8-150-01-L-DV-
|
Avnet Americas | Connector High-Speed Card Edge Receptacle 1.57mm Card Thickness 100 Position 0.8mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: HTEC8-150-01-L-DV-) Min Qty: 275 Package Multiple: 275 Container: Reel | 0 |
|
$3.9700 / $5.9400 | Buy Now |
DISTI #
200-HTEC81501LDVAKTR
|
Mouser Electronics | Standard Card Edge Connectors 0.80 mm 50P Rugged High-Speed Edge Card RoHS: Compliant | 307 |
|
$3.9700 / $5.9400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7600 / $5.1800 | Buy Now |
DISTI #
000000000006164000
|
Sager | Standard Card Edge Connectors 0.80 mm 50P Rugged High-Speed Edge Card Min Qty: 1 | 0 |
|
$3.7100 / $5.9400 | Buy Now |
DISTI #
HTEC8-150-01-L-DV-A-K-TR
|
Avnet Asia | Connector High-Speed Card Edge Receptacle 1.57mm Card Thickness 100 Position 0.8mm Solder Straight Surface Mount T/R (Alt: HTEC8-150-01-L-DV-A-K-TR) RoHS: Compliant Min Qty: 275 Package Multiple: 275 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.7600 / $5.1800 | Buy Now |
DISTI #
5e1f1ec31c150b8ad48d083a
|
Samtec | 0.80 mm Generate™ Rugged High-Speed Edge Card Connectors RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$2.6620 / $5.9400 | Buy Now |