There are no models available for this part yet.
Overview of HTMG-1CU-610S/C-250 by Omega Engineering
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EP610SC-20 | Rochester Electronics LLC | OT PLD, 22ns, CMOS, PDSO24, PLASTIC, SO-24 | |
EP610SC-15 | Rochester Electronics LLC | OT PLD, 17ns, CMOS, PDSO24, PLASTIC, SO-24 | |
146-10SL | Coilcraft Inc | Variable Inductor, Air-Core, Shielded, 3030 |
Price & Stock for HTMG-1CU-610S/C-250 by Omega Engineering
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68AJ7971
|
Newark | Hook-Up Wire, 10 Awg, Tan, 250 Ft, Jacket Material:Mica Glass, Jacket Color:Tan, Wire Gauge:10Awg, Conductor Area Csa:-, Reel Length (Imperial):250Ft, Reel Length (Metric):76.2M, Operating Temperature Max:450°C, Voltage Rating:600V Rohs Compliant: Yes |Omega HTMG-1CU-610S/C-250 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,093.0700 | Buy Now | |
DISTI #
HTMG-1CU-610S/C-25
|
Avnet Americas | 10 AWG, 250 FT, TREATED GLASS OVERBRAID - Bulk (Alt: HTMG-1CU-610S/C-25) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$2,093.0698 | Buy Now |