Part Details for HTMS-105-02-G-D-EM by Samtec Inc
Overview of HTMS-105-02-G-D-EM by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HTMS-105-02-G-D-EM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AC4364
|
Newark | Through-Hole Micro Header, 0.050" X 0.100" Pitch Rohs Compliant: Yes |Samtec HTMS-105-02-G-D-EM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 241 |
|
$0.6860 / $2.4300 | Buy Now |
DISTI #
612-HTMS-105-02-G-D-EM-ND
|
DigiKey | CONN HDR .050" 20POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8300 | Buy Now |
DISTI #
HTMS-105-02-G-D-EM
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 1.27mm Solder ST Edge Mount - Bulk (Alt: HTMS-105-02-G-D-EM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 241 Factory Stock |
|
$0.7100 / $1.6900 | Buy Now |
DISTI #
200-HTMS10502GDEM
|
Mouser Electronics | Headers & Wire Housings Through-hole Micro Header, 0.050" x 0.100" Pitch RoHS: Compliant | 0 |
|
$0.4000 / $1.6900 | Order Now |
|
Onlinecomponents.com | .050" X .100" High-Temp Through-hole Micro Terminal Strip RoHS: Compliant | 0 |
|
$0.4000 / $1.6900 | Buy Now |
DISTI #
HTMS-105-02-G-D-EM
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 1.27mm Solder ST Edge Mount - Bulk (Alt: HTMS-105-02-G-D-EM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 241 Factory Stock |
|
$0.7100 / $1.6900 | Buy Now |
|
Powell Electronics | Through-hole Micro Min Qty: 1 | 145 |
|
$0.7100 / $1.6900 | Buy Now |
|
Master Electronics | .050" X .100" High-Temp Through-hole Micro Terminal Strip RoHS: Compliant | 0 |
|
$0.4000 / $1.6900 | Buy Now |
DISTI #
5cd8f38ecd7c1c4c3845b01d
|
Samtec | Through-hole Micro Header, 0.050" x 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Layer | 241 |
|
$0.4000 / $1.6900 | Buy Now |
Part Details for HTMS-105-02-G-D-EM
HTMS-105-02-G-D-EM CAD Models
HTMS-105-02-G-D-EM Part Data Attributes:
|
HTMS-105-02-G-D-EM
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HTMS-105-02-G-D-EM
Samtec Inc
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |