Part Details for HTMS-106-01-G-D-SM by Samtec Inc
Overview of HTMS-106-01-G-D-SM by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Smart Cities
Agriculture Technology
Price & Stock for HTMS-106-01-G-D-SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AC4413
|
Newark | Through-Hole Micro Header, 0.050" X 0.100" Pitch Rohs Compliant: Yes |Samtec HTMS-106-01-G-D-SM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 162 |
|
$1.2500 / $3.6100 | Buy Now |
DISTI #
612-HTMS-106-01-G-D-SM-ND
|
DigiKey | CONN HDR .050" 20POS Min Qty: 75 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.4816 | Buy Now |
DISTI #
HTMS-106-01-G-D-SM
|
Avnet Americas | Conn Unshrouded Header HDR 12 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: HTMS-106-01-G-D-SM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 162 Factory Stock |
|
$1.2400 / $2.5400 | Buy Now |
DISTI #
200-HTMS10601GDSM
|
Mouser Electronics | Headers & Wire Housings Through-hole Micro Header, 0.050" x 0.100" Pitch RoHS: Compliant | 0 |
|
$0.6900 / $2.5400 | Order Now |
|
Onlinecomponents.com | .050" X .100" High-Temp Through-hole Micro Terminal Strip RoHS: Compliant | 0 |
|
$0.6900 / $2.5400 | Buy Now |
DISTI #
HTMS-106-01-G-D-SM
|
Avnet Americas | Conn Unshrouded Header HDR 12 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: HTMS-106-01-G-D-SM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 162 Factory Stock |
|
$1.2400 / $2.5400 | Buy Now |
|
Powell Electronics | Through-hole Micro Min Qty: 1 | 97 |
|
$1.2400 / $2.5400 | Buy Now |
DISTI #
000000000000120430
|
Sager | Headers & Wire Housings Through-hole Micro Header, 0.050 x 0.100 Pitch Min Qty: 1 | 162 |
|
$1.1300 / $2.5400 | Buy Now |
|
Master Electronics | .050" X .100" High-Temp Through-hole Micro Terminal Strip RoHS: Compliant | 0 |
|
$0.6900 / $2.5400 | Buy Now |
DISTI #
5cd8f32ccd7c1c4c38453c51
|
Samtec | Through-hole Micro Header, 0.050" x 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 162 |
|
$0.6900 / $2.5400 | Buy Now |
Part Details for HTMS-106-01-G-D-SM
HTMS-106-01-G-D-SM CAD Models
HTMS-106-01-G-D-SM Part Data Attributes:
|
HTMS-106-01-G-D-SM
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HTMS-106-01-G-D-SM
Samtec Inc
Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |