Part Details for HTMS-106-01-S-S-RA-005 by Samtec Inc
Overview of HTMS-106-01-S-S-RA-005 by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HTMS-106-01-S-S-RA-005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AC4424
|
Newark | Through-Hole Micro Header, 0.050" X 0.100" Pitch Rohs Compliant: Yes |Samtec HTMS-106-01-S-S-RA-005 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 234 |
|
$0.8320 / $2.5500 | Buy Now |
DISTI #
612-HTMS-106-01-S-S-RA-005-ND
|
DigiKey | CONN HDR .050" 10POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1500 | Buy Now |
DISTI #
HTMS-106-01-S-S-RA
|
Avnet Americas | Conn Unshrouded Header HDR 6 POS 1.27mm Solder RA Thru-Hole - Bulk (Alt: HTMS-106-01-S-S-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 234 Factory Stock |
|
$0.8500 / $1.9500 | Buy Now |
DISTI #
200-HTMS10601SSRA005
|
Mouser Electronics | Headers & Wire Housings Through-hole Micro Header, 0.050" x 0.100" Pitch RoHS: Compliant | 0 |
|
$0.5400 / $1.9500 | Order Now |
|
Onlinecomponents.com | .050" X .100" High-Temp Through-hole Micro Terminal Strip RoHS: Compliant | 0 |
|
$0.5400 / $1.9500 | Buy Now |
DISTI #
HTMS-106-01-S-S-RA
|
Avnet Americas | Conn Unshrouded Header HDR 6 POS 1.27mm Solder RA Thru-Hole - Bulk (Alt: HTMS-106-01-S-S-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 234 Factory Stock |
|
$0.8500 / $1.9500 | Buy Now |
|
Powell Electronics | Through-hole Mi Min Qty: 1 | 140 |
|
$0.8500 / $1.9500 | Buy Now |
DISTI #
000000000002595751
|
Sager | Headers & Wire Housings Through-hole Micro Header, 0.050 x 0.100 Pitch Min Qty: 1 | 234 |
|
$0.7900 / $1.9500 | Buy Now |
|
Master Electronics | .050" X .100" High-Temp Through-hole Micro Terminal Strip RoHS: Compliant | 0 |
|
$0.5400 / $1.9500 | Buy Now |
DISTI #
5cd8f35ccd7c1c4c38457463
|
Samtec | Through-hole Micro Header, 0.050" x 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Layer | 234 |
|
$0.5400 / $1.9500 | Buy Now |
Part Details for HTMS-106-01-S-S-RA-005
HTMS-106-01-S-S-RA-005 CAD Models
HTMS-106-01-S-S-RA-005 Part Data Attributes:
|
HTMS-106-01-S-S-RA-005
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HTMS-106-01-S-S-RA-005
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |