Part Details for HTMS-109-01-L-D-RA-018 by Samtec Inc
Overview of HTMS-109-01-L-D-RA-018 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HTMS-109-01-L-D-RA-018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AC4579
|
Newark | Through-Hole Micro Header, 0.050" X 0.100" Pitch Rohs Compliant: Yes |Samtec HTMS-109-01-L-D-RA-018 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 127 |
|
$1.6900 / $4.2700 | Buy Now |
DISTI #
612-HTMS-109-01-L-D-RA-018-ND
|
DigiKey | CONN HDR .050" 20POS Min Qty: 50 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.2876 | Buy Now |
DISTI #
HTMS-109-01-L-D-RA
|
Avnet Americas | Conn Unshrouded HDR 18 POS 1.27mm Solder RA Through Hole Tube - Rail/Tube (Alt: HTMS-109-01-L-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 127 Factory Stock |
|
$1.6600 / $3.3500 | Buy Now |
DISTI #
200-HTMS10901LDRA018
|
Mouser Electronics | Headers & Wire Housings Through-hole Micro Header, 0.050" x 0.100" Pitch RoHS: Compliant | 0 |
|
$1.2600 / $3.3500 | Order Now |
|
Onlinecomponents.com | .050" X .100" High-Temp Through-hole Micro Terminal Strip RoHS: Compliant | 0 |
|
$1.3200 / $2.6400 | Buy Now |
|
Master Electronics | .050" X .100" High-Temp Through-hole Micro Terminal Strip RoHS: Compliant | 0 |
|
$1.3200 / $2.6400 | Buy Now |
DISTI #
5cd8f363cd7c1c4c38457ca8
|
Samtec | Through-hole Micro Header, 0.050" x 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 127 |
|
$0.9900 / $3.3500 | Buy Now |
Part Details for HTMS-109-01-L-D-RA-018
HTMS-109-01-L-D-RA-018 CAD Models
HTMS-109-01-L-D-RA-018 Part Data Attributes
|
HTMS-109-01-L-D-RA-018
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HTMS-109-01-L-D-RA-018
Samtec Inc
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |