Part Details for HTMS-110-52-G-D-006 by Samtec Inc
Overview of HTMS-110-52-G-D-006 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HTMS-110-52-G-D-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HTMS-110-52-G-D-00
|
Avnet Americas | Conn Unshrouded Header HDR 20 POS 1.27mm Solder ST Thru-Hole - Bulk (Alt: HTMS-110-52-G-D-00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 154 Factory Stock |
|
$1.9800 / $4.0000 | Buy Now |
|
Onlinecomponents.com | .050" X .100" High-Temp Through-hole Micro Terminal Strip | 0 |
|
$1.5700 / $3.1500 | Buy Now |
DISTI #
HTMS-110-52-G-D-00
|
Avnet Americas | Conn Unshrouded Header HDR 20 POS 1.27mm Solder ST Thru-Hole - Bulk (Alt: HTMS-110-52-G-D-00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 154 Factory Stock |
|
$1.9800 / $4.0000 | Buy Now |
|
Master Electronics | .050" X .100" High-Temp Through-hole Micro Terminal Strip | 0 |
|
$1.5700 / $3.1500 | Buy Now |
DISTI #
5cd8f329cd7c1c4c384539c8
|
Samtec | Through-hole Micro Header, 0.050" x 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 154 |
|
$1.1700 / $4.0000 | Buy Now |
DISTI #
HTMS-110-52-G-D-006
|
Toby Electronics | HTMS - Samtec 1.27mm x 2.54mm High-Temp Micro Stacker Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days | 0 |
|
$1.1225 / $2.6492 | Buy Now |
Part Details for HTMS-110-52-G-D-006
HTMS-110-52-G-D-006 CAD Models
HTMS-110-52-G-D-006 Part Data Attributes:
|
HTMS-110-52-G-D-006
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HTMS-110-52-G-D-006
Samtec Inc
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |