Part Details for HTMS-115-51-L-D by Samtec Inc
Overview of HTMS-115-51-L-D by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HTMS-115-51-L-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AC4807
|
Newark | Through-Hole Micro Header, 0.050" X 0.100" Pitch Rohs Compliant: Yes |Samtec HTMS-115-51-L-D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 133 |
|
$2.4100 / $6.0900 | Buy Now |
DISTI #
612-HTMS-115-51-L-D-ND
|
DigiKey | CONN HDR .050" 22POS Min Qty: 30 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.8207 | Buy Now |
DISTI #
HTMS-115-51-L-D
|
Avnet Americas | Conn Unshrouded HDR 30 POS 1.27mm Solder ST Through Hole Tube - Rail/Tube (Alt: HTMS-115-51-L-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 133 Factory Stock |
|
$2.3600 / $3.7200 | Buy Now |
DISTI #
200-HTMS11551LD
|
Mouser Electronics | Headers & Wire Housings Through-hole Micro Header, 0.050" x 0.100" Pitch RoHS: Compliant | 0 |
|
$1.3200 / $3.7200 | Order Now |
|
Onlinecomponents.com | .050" X .100" High-Temp Through-hole Micro Terminal Strip RoHS: Compliant | 0 |
|
$1.3200 / $3.7200 | Buy Now |
DISTI #
HTMS-115-51-L-D
|
Avnet Americas | Conn Unshrouded HDR 30 POS 1.27mm Solder ST Through Hole Tube - Rail/Tube (Alt: HTMS-115-51-L-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 133 Factory Stock |
|
$2.3600 / $3.7200 | Buy Now |
DISTI #
HTMS-115-51-L-D
|
Avnet Americas | Conn Unshrouded HDR 30 POS 1.27mm Solder ST Through Hole Tube - Rail/Tube (Alt: HTMS-115-51-L-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 133 Factory Stock |
|
$2.3600 / $3.7200 | Buy Now |
|
Powell Electronics | Through-hole Micro Hea Min Qty: 1 | 80 |
|
$2.3600 / $3.7200 | Buy Now |
|
Master Electronics | .050" X .100" High-Temp Through-hole Micro Terminal Strip RoHS: Compliant | 0 |
|
$1.3200 / $3.7200 | Buy Now |
DISTI #
5cd8f3a9cd7c1c4c3845d001
|
Samtec | Through-hole Micro Header, 0.050" x 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 133 |
|
$1.3200 / $3.7200 | Buy Now |
Part Details for HTMS-115-51-L-D
HTMS-115-51-L-D CAD Models
HTMS-115-51-L-D Part Data Attributes
|
HTMS-115-51-L-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HTMS-115-51-L-D
Samtec Inc
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 |