Part Details for HTMS-115-53-T-D-SM-P by Samtec Inc
Overview of HTMS-115-53-T-D-SM-P by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HTMS-115-53-T-D-SM-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AC4815
|
Newark | Through-Hole Micro Header, 0.050" X 0.100" Pitch Rohs Compliant: Yes |Samtec HTMS-115-53-T-D-SM-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 80 |
|
$2.1800 / $5.5100 | Buy Now |
DISTI #
612-HTMS-115-53-T-D-SM-P-ND
|
DigiKey | CONN HDR .050" 22POS Min Qty: 30 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.3213 | Buy Now |
DISTI #
HTMS-115-53-T-D-SM
|
Avnet Americas | Conn Unshrouded Header HDR 30 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: HTMS-115-53-T-D-SM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 80 Factory Stock |
|
$2.1300 / $4.2900 | Buy Now |
DISTI #
200-HTMS11553TDSMP
|
Mouser Electronics | Headers & Wire Housings Through-hole Micro Header, 0.050" x 0.100" Pitch RoHS: Compliant | 0 |
|
$1.9600 / $4.2900 | Order Now |
|
Onlinecomponents.com | .050" X .100" High-Temp Through-hole Micro Terminal Strip RoHS: Compliant | 0 |
|
$1.2800 / $4.2900 | Buy Now |
DISTI #
HTMS-115-53-T-D-SM
|
Avnet Americas | Conn Unshrouded Header HDR 30 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: HTMS-115-53-T-D-SM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 80 Factory Stock |
|
$2.1300 / $4.2900 | Buy Now |
|
Powell Electronics | Through-hole Micr Min Qty: 1 | 48 |
|
$2.1300 / $4.2900 | Buy Now |
DISTI #
000000000001315431
|
Sager | Headers & Wire Housings Through-hole Micro Header, 0.050 x 0.100 Pitch Min Qty: 1 | 80 |
|
$1.9600 / $4.2900 | Buy Now |
|
Master Electronics | .050" X .100" High-Temp Through-hole Micro Terminal Strip RoHS: Compliant | 0 |
|
$1.2800 / $4.2900 | Buy Now |
DISTI #
5cd8f336cd7c1c4c384548b4
|
Samtec | Through-hole Micro Header, 0.050" x 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 80 |
|
$1.2800 / $4.2900 | Buy Now |
Part Details for HTMS-115-53-T-D-SM-P
HTMS-115-53-T-D-SM-P CAD Models
HTMS-115-53-T-D-SM-P Part Data Attributes:
|
HTMS-115-53-T-D-SM-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HTMS-115-53-T-D-SM-P
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |