Part Details for HTMS-118-01-S-D-SM by Samtec Inc
Overview of HTMS-118-01-S-D-SM by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Smart Cities
Agriculture Technology
Price & Stock for HTMS-118-01-S-D-SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AC4883
|
Newark | Through-Hole Micro Header, 0.050" X 0.100" Pitch Rohs Compliant: Yes |Samtec HTMS-118-01-S-D-SM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 78 |
|
$3.9500 / $7.9500 | Buy Now |
DISTI #
612-HTMS-118-01-S-D-SM-ND
|
DigiKey | CONN HDR .050" 22POS Min Qty: 25 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.1888 | Buy Now |
DISTI #
HTMS-118-01-S-D-SM
|
Avnet Americas | Conn Unshrouded Header HDR 36 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: HTMS-118-01-S-D-SM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 78 Factory Stock |
|
$3.8700 / $6.1100 | Buy Now |
DISTI #
200-HTMS11801SDSM
|
Mouser Electronics | Headers & Wire Housings Through-hole Micro Header, 0.050" x 0.100" Pitch RoHS: Compliant | 0 |
|
$2.8500 / $6.1100 | Order Now |
|
Onlinecomponents.com | .050" X .100" High-Temp Through-hole Micro Terminal Strip RoHS: Compliant | 0 |
|
$2.1700 / $6.1100 | Buy Now |
DISTI #
HTMS-118-01-S-D-SM
|
Avnet Americas | Conn Unshrouded Header HDR 36 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: HTMS-118-01-S-D-SM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 78 Factory Stock |
|
$3.8700 / $6.1100 | Buy Now |
DISTI #
HTMS-118-01-S-D-SM
|
Avnet Americas | Conn Unshrouded Header HDR 36 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: HTMS-118-01-S-D-SM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 78 Factory Stock |
|
$3.8700 / $6.1100 | Buy Now |
|
Powell Electronics | Through-hole Micro Min Qty: 1 | 47 |
|
$3.8700 / $6.1100 | Buy Now |
DISTI #
000000000000120762
|
Sager | Headers & Wire Housings Through-hole Micro Header, 0.050 x 0.100 Pitch Min Qty: 1 | 78 |
|
$3.5300 / $6.1100 | Buy Now |
|
Master Electronics | .050" X .100" High-Temp Through-hole Micro Terminal Strip RoHS: Compliant | 0 |
|
$2.1700 / $6.1100 | Buy Now |
Part Details for HTMS-118-01-S-D-SM
HTMS-118-01-S-D-SM CAD Models
HTMS-118-01-S-D-SM Part Data Attributes
|
HTMS-118-01-S-D-SM
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HTMS-118-01-S-D-SM
Samtec Inc
Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 |