Part Details for HTMS-126-02-G-S-RA-002 by Samtec Inc
Overview of HTMS-126-02-G-S-RA-002 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HTMS-126-02-G-S-RA-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HTMS-126-02-G-S-RA-002-ND
|
DigiKey | THROUGH-HOLE MICRO HEADER, 0.050 Min Qty: 17 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.5023 | Buy Now |
DISTI #
HTMS-126-02-G-S-RA
|
Avnet Americas | Conn Unshrouded HDR 26 POS 1.27mm Solder RA Through Hole Tube - Rail/Tube (Alt: HTMS-126-02-G-S-RA) Min Qty: 1 Package Multiple: 1 Container: Tube | 65 Factory Stock |
|
$2.5600 / $3.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6300 / $4.7300 | Buy Now |
|
Powell Electronics | Tiger Buy Socket Strip with PCB Tails, 0 Min Qty: 1 | 43 |
|
$2.5600 / $3.9900 | Buy Now |
DISTI #
000000000005873314
|
Sager | Headers & Wire Housings Through-hole Micro Header, 0.050 x 0.100 Pitch Min Qty: 1 | 65 |
|
$2.3400 / $3.9900 | Buy Now |
DISTI #
HTMS-126-02-G-S-RA-002
|
Avnet Abacus | Conn Unshrouded HDR 26 POS 1.27mm Solder RA Through Hole Tube (Alt: HTMS-126-02-G-S-RA-002) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.6300 / $4.7300 | Buy Now |
DISTI #
5cd8f358cd7c1c4c38456f6a
|
Samtec | Through-hole Micro Header, 0.050" x 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 65 |
|
$1.5000 / $3.9900 | Buy Now |
Part Details for HTMS-126-02-G-S-RA-002
HTMS-126-02-G-S-RA-002 CAD Models
HTMS-126-02-G-S-RA-002 Part Data Attributes
|
HTMS-126-02-G-S-RA-002
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HTMS-126-02-G-S-RA-002
Samtec Inc
Board Connector, 25 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Body Breadth | 0.096 inch | |
Body Depth | 0.17 inch | |
Body Length | 1.302 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Power) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 8.9 N |