Part Details for HTMS-130-53-G-D-SM-P by Samtec Inc
Overview of HTMS-130-53-G-D-SM-P by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HTMS-130-53-G-D-SM-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HTMS-130-53-G-D-SM-P-ND
|
DigiKey | CONN HDR .050" 26POS Min Qty: 15 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$13.8847 | Buy Now |
DISTI #
HTMS-130-53-G-D-SM
|
Avnet Americas | Conn Unshrouded Header HDR 60 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: HTMS-130-53-G-D-SM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 43 Factory Stock |
|
$7.5000 / $11.1800 | Buy Now |
DISTI #
200-HTMS13053GDSMP
|
Mouser Electronics | Headers & Wire Housings Through-hole Micro Header, 0.050" x 0.100" Pitch RoHS: Compliant | 0 |
|
$5.5700 / $11.1800 | Order Now |
|
Onlinecomponents.com | .050" X .100" High-Temp Through-hole Micro Terminal Strip RoHS: Compliant | 0 |
|
$4.2900 / $11.1800 | Buy Now |
DISTI #
HTMS-130-53-G-D-SM
|
Avnet Americas | Conn Unshrouded Header HDR 60 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: HTMS-130-53-G-D-SM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 43 Factory Stock |
|
$7.5000 / $11.1800 | Buy Now |
DISTI #
HTMS-130-53-G-D-SM
|
Avnet Americas | Conn Unshrouded Header HDR 60 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: HTMS-130-53-G-D-SM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 43 Factory Stock |
|
$7.5000 / $11.1800 | Buy Now |
DISTI #
000000000000120930
|
Sager | Headers & Wire Housings Through-hole Micro Header, 0.050 x 0.100 Pitch Min Qty: 1 | 43 |
|
$6.8600 / $11.1800 | Buy Now |
|
Master Electronics | .050" X .100" High-Temp Through-hole Micro Terminal Strip RoHS: Compliant | 0 |
|
$4.2900 / $11.1800 | Buy Now |
DISTI #
5cd8f399cd7c1c4c3845bd16
|
Samtec | Through-hole Micro Header, 0.050" x 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 43 |
|
$4.2900 / $11.1800 | Buy Now |
Part Details for HTMS-130-53-G-D-SM-P
HTMS-130-53-G-D-SM-P CAD Models
HTMS-130-53-G-D-SM-P Part Data Attributes
|
HTMS-130-53-G-D-SM-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HTMS-130-53-G-D-SM-P
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
JESD-609 Code | e4 |