Part Details for HTMS-130-60-L-S by Samtec Inc
Overview of HTMS-130-60-L-S by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HTMS-130-60-L-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AC5103
|
Newark | Through-Hole Micro Header, 0.050" X 0.100" Pitch Rohs Compliant: Yes |Samtec HTMS-130-60-L-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 70 |
|
$4.0000 / $8.0600 | Buy Now |
DISTI #
612-HTMS-130-60-L-S-ND
|
DigiKey | CONN HDR .050" 13POS Min Qty: 15 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.7567 | Buy Now |
DISTI #
HTMS-130-60-L-S
|
Avnet Americas | Conn Unshrouded HDR 30 POS 1.27mm Solder ST Through Hole Tube - Rail/Tube (Alt: HTMS-130-60-L-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 70 Factory Stock |
|
$3.9200 / $6.1900 | Buy Now |
DISTI #
200-HTMS13060LS
|
Mouser Electronics | Headers & Wire Housings Through-hole Micro Header, 0.050" x 0.100" Pitch RoHS: Compliant | 0 |
|
$2.8900 / $6.1900 | Order Now |
|
Onlinecomponents.com | .050" X .100" High-Temp Through-hole Micro Terminal Strip RoHS: Compliant | 0 |
|
$2.2100 / $6.1900 | Buy Now |
DISTI #
HTMS-130-60-L-S
|
Avnet Americas | Conn Unshrouded HDR 30 POS 1.27mm Solder ST Through Hole Tube - Rail/Tube (Alt: HTMS-130-60-L-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 70 Factory Stock |
|
$3.9200 / $6.1900 | Buy Now |
|
Powell Electronics | Through-hole Micro Hea Min Qty: 1 | 42 |
|
$3.9200 / $6.1900 | Buy Now |
DISTI #
000000000003995749
|
Sager | Headers & Wire Housings Through-hole Micro Header, 0.050 x 0.100 Pitch Min Qty: 1 | 70 |
|
$3.5800 / $6.1900 | Buy Now |
|
Master Electronics | .050" X .100" High-Temp Through-hole Micro Terminal Strip RoHS: Compliant | 0 |
|
$2.2100 / $6.1900 | Buy Now |
DISTI #
5cd8f394cd7c1c4c3845b6b0
|
Samtec | Through-hole Micro Header, 0.050" x 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 70 |
|
$2.2100 / $6.1900 | Buy Now |
Part Details for HTMS-130-60-L-S
HTMS-130-60-L-S CAD Models
HTMS-130-60-L-S Part Data Attributes:
|
HTMS-130-60-L-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HTMS-130-60-L-S
Samtec Inc
Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 |
Alternate Parts for HTMS-130-60-L-S
This table gives cross-reference parts and alternative options found for HTMS-130-60-L-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HTMS-130-60-L-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSW-130-11-L-S | Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HTMS-130-60-L-S vs TSW-130-11-L-S |
TSW-130-18-S-S | Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HTMS-130-60-L-S vs TSW-130-18-S-S |
155230-5302-RB | Board Connector, 30 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | 3M Interconnect | HTMS-130-60-L-S vs 155230-5302-RB |
TSW-130-07-F-S | Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HTMS-130-60-L-S vs TSW-130-07-F-S |
TSW-130-11-T-S-RA | Board Connector, 30 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | HTMS-130-60-L-S vs TSW-130-11-T-S-RA |
TSW-130-15-T-S | Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HTMS-130-60-L-S vs TSW-130-15-T-S |
TSS-130-01-S-S | Board Connector, 30 Contact(s), 1 Row(s), Male, Crimp Terminal | Samtec Inc | HTMS-130-60-L-S vs TSS-130-01-S-S |
TSW-130-08-F-S-LA-LL | Board Connector, 30 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | HTMS-130-60-L-S vs TSW-130-08-F-S-LA-LL |
TSW-130-28-G-S-RA | Board Connector, 30 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | HTMS-130-60-L-S vs TSW-130-28-G-S-RA |
TSW-130-24-S-S | Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HTMS-130-60-L-S vs TSW-130-24-S-S |