Part Details for HTMS-148-01-S-D-RA by Samtec Inc
Overview of HTMS-148-01-S-D-RA by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HTMS-148-01-S-D-RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AC5227
|
Newark | Through-Hole Micro Header, 0.050" X 0.100" Pitch Rohs Compliant: Yes |Samtec HTMS-148-01-S-D-RA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 48 |
|
$9.6500 / $17.1600 | Buy Now |
DISTI #
612-HTMS-148-01-S-D-RA-ND
|
DigiKey | CONN HDR .050" 28POS Min Qty: 9 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$18.8978 | Buy Now |
DISTI #
HTMS-148-01-S-D-RA
|
Avnet Americas | Conn Unshrouded Header HDR 96 POS 1.27mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: HTMS-148-01-S-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 48 Factory Stock |
|
$9.4600 / $13.4400 | Buy Now |
DISTI #
200-HTMS14801SDRA
|
Mouser Electronics | Headers & Wire Housings Through-hole Micro Header, 0.050" x 0.100" Pitch RoHS: Compliant | 0 |
|
$5.3000 / $13.4400 | Order Now |
|
Onlinecomponents.com | .050" X .100" High-Temp Through-hole Micro Terminal Strip RoHS: Compliant | 0 |
|
$5.3000 / $13.4400 | Buy Now |
DISTI #
HTMS-148-01-S-D-RA
|
Avnet Americas | Conn Unshrouded Header HDR 96 POS 1.27mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: HTMS-148-01-S-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 48 Factory Stock |
|
$9.4600 / $13.4400 | Buy Now |
DISTI #
HTMS-148-01-S-D-RA
|
Avnet Americas | Conn Unshrouded Header HDR 96 POS 1.27mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: HTMS-148-01-S-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 48 Factory Stock |
|
$9.4600 / $13.4400 | Buy Now |
|
Powell Electronics | Through-hole Micro Min Qty: 1 | 29 |
|
$9.4600 / $13.4400 | Buy Now |
|
Master Electronics | .050" X .100" High-Temp Through-hole Micro Terminal Strip RoHS: Compliant | 0 |
|
$5.3000 / $13.4400 | Buy Now |
DISTI #
5cd8f3edcd7c1c4c384621e1
|
Samtec | Through-hole Micro Header, 0.050" x 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 48 |
|
$5.3000 / $13.4400 | Buy Now |
Part Details for HTMS-148-01-S-D-RA
HTMS-148-01-S-D-RA CAD Models
HTMS-148-01-S-D-RA Part Data Attributes
|
HTMS-148-01-S-D-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HTMS-148-01-S-D-RA
Samtec Inc
Board Connector, 96 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.196 inch | |
Body Depth | 0.27 inch | |
Body Length | 2.4 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 96 |
Alternate Parts for HTMS-148-01-S-D-RA
This table gives cross-reference parts and alternative options found for HTMS-148-01-S-D-RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HTMS-148-01-S-D-RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HTMS-148-01-G-D-RA | Board Connector, 96 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | HTMS-148-01-S-D-RA vs HTMS-148-01-G-D-RA |
TMS-148-01-S-D | Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | HTMS-148-01-S-D-RA vs TMS-148-01-S-D |
HTMS-148-01-S-D | Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | HTMS-148-01-S-D-RA vs HTMS-148-01-S-D |
HTMS-148-01-G-D | Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | HTMS-148-01-S-D-RA vs HTMS-148-01-G-D |
HTMS-148-01-F-D | Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Samtec Inc | HTMS-148-01-S-D-RA vs HTMS-148-01-F-D |
HTMS-148-01-H-D | Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HTMS-148-01-S-D-RA vs HTMS-148-01-H-D |
TMS-148-01-S-D-RA | Board Connector, 96 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | HTMS-148-01-S-D-RA vs TMS-148-01-S-D-RA |