Part Details for HTMS-150-01-T-D-EM by Samtec Inc
Overview of HTMS-150-01-T-D-EM by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HTMS-150-01-T-D-EM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AC5239
|
Newark | Through-Hole Micro Header, 0.050" X 0.100" Pitch Rohs Compliant: Yes |Samtec HTMS-150-01-T-D-EM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 86 |
|
$3.6800 / $9.2900 | Buy Now |
DISTI #
612-HTMS-150-01-T-D-EM-ND
|
DigiKey | CONN HDR .050" 30POS Min Qty: 9 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.2178 | Buy Now |
DISTI #
HTMS-150-01-T-D-EM
|
Avnet Americas | Conn Unshrouded Header HDR 100 POS 1.27mm Solder ST Edge Mount Tube - Rail/Tube (Alt: HTMS-150-01-T-D-EM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 86 Factory Stock |
|
$3.6000 / $5.6900 | Buy Now |
DISTI #
200-HTMS15001TDEM
|
Mouser Electronics | Headers & Wire Housings Through-hole Micro Header, 0.050" x 0.100" Pitch RoHS: Compliant | 0 |
|
$2.6500 / $5.6900 | Order Now |
|
Onlinecomponents.com | .050" X .100" High-Temp Through-hole Micro Terminal Strip RoHS: Compliant | 0 |
|
$2.2000 / $6.6800 | Buy Now |
|
Powell Electronics | Through-hole Micro Header, 0.050" x 0.10 Min Qty: 1 | 57 |
|
$3.6000 / $5.6900 | Buy Now |
DISTI #
000000000000121063
|
Sager | Headers & Wire Housings Through-hole Micro Header, 0.050 x 0.100 Pitch Min Qty: 1 | 86 |
|
$3.2800 / $5.6900 | Buy Now |
|
Master Electronics | .050" X .100" High-Temp Through-hole Micro Terminal Strip RoHS: Compliant | 0 |
|
$2.2000 / $6.6800 | Buy Now |
DISTI #
5cd8f382cd7c1c4c3845a177
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 86 |
|
$2.0200 / $5.6900 | Buy Now |
Part Details for HTMS-150-01-T-D-EM
HTMS-150-01-T-D-EM CAD Models
HTMS-150-01-T-D-EM Part Data Attributes
|
HTMS-150-01-T-D-EM
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HTMS-150-01-T-D-EM
Samtec Inc
Board Connector, 100 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 |