Part Details for HTR50-SB by LEM Holdings SSA
Overview of HTR50-SB by LEM Holdings SSA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805HT-R50TJBB | Coilcraft Inc | General Purpose Inductor, 0.5uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, ROHS COMPLIANT | |
0805HT-R50TGLC | Coilcraft Inc | General Purpose Inductor, 0.5uH, 2%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | |
0805HT-R50TJBC | Coilcraft Inc | General Purpose Inductor, 0.5uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, ROHS COMPLIANT |
Price & Stock for HTR50-SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006372715
|
Sager | CURRENT TRANSDUCER, IPN = 50, MECHANICAL MOUNT = PANEL Min Qty: 20 | 0 |
|
$112.7000 / $125.5800 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018, Lead time:6-8 Weeks | 0 STOCK,3655 Available |
|
$58.4200 / $85.7100 | RFQ |
Part Details for HTR50-SB
HTR50-SB CAD Models
HTR50-SB Part Data Attributes
|
HTR50-SB
LEM Holdings SSA
Buy Now
Datasheet
|
Compare Parts:
HTR50-SB
LEM Holdings SSA
Sensor/Transducer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEM INTERNATIONAL SA | |
Reach Compliance Code | compliant | |
Body Breadth | 16.5 mm | |
Body Height | 69 mm | |
Body Length or Diameter | 46 mm | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Output | ANALOG | |
Output Range | -4-4v | |
Output Type | ANALOG VOLTAGE | |
Package Body Material | PLASTIC | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | CURRENT SENSOR | |
Supply Voltage-Max | 15.75 V | |
Supply Voltage-Min | 11.4 V | |
Surface Mount | NO |