Part Details for HTRN2-1T5 by Vishay Intertechnologies
Overview of HTRN2-1T5 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HTRN2-1T5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71-HTRN2-1T5
|
Mouser Electronics | Resistor Networks & Arrays 10K 5K 0.1% ABS 0.05% RATIO RoHS: Compliant | 0 |
|
$3.5600 | Order Now |
|
Bristol Electronics | 5 |
|
RFQ |
Part Details for HTRN2-1T5
HTRN2-1T5 CAD Models
HTRN2-1T5 Part Data Attributes:
|
HTRN2-1T5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HTRN2-1T5
Vishay Intertechnologies
Array/Network Resistor, Isolated, Thin Film, 0.1W, 10000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 1916,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Construction | Epoxy Molded | |
Lead Spacing | 1.27 mm | |
Network Type | ISOLATED | |
Number of Terminals | 8 | |
Operating Temperature-Max | 215 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.51 mm | |
Package Length | 4.93 mm | |
Package Style | SMT | |
Package Width | 3.99 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 1916 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 100 V |