Part Details for HTS-110-T-C by Samtec Inc
Overview of HTS-110-T-C by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Price & Stock for HTS-110-T-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HTS-110-T-C-ND
|
DigiKey | .100" HIGH-TEMP SINGLE ROW SCREW Min Qty: 23 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.6826 | Buy Now |
DISTI #
HTS-110-T-C
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: HTS-110-T-C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.1600 / $2.3800 | Buy Now |
DISTI #
200-HTS110TC
|
Mouser Electronics | Headers & Wire Housings .100" High-Temp Single Row Screw Machine Terminal Strip | 0 |
|
$0.6500 / $2.3800 | Order Now |
|
Onlinecomponents.com | .100" High-Temp Single Row Screw Machine Terminal Strip RoHS: Compliant | 0 |
|
$0.6500 / $2.3800 | Buy Now |
DISTI #
HTS-110-T-C
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: HTS-110-T-C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.1600 / $2.3800 | Buy Now |
DISTI #
HTS-110-T-C
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: HTS-110-T-C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.1600 / $2.3800 | Buy Now |
DISTI #
000000000000121202
|
Sager | Headers & Wire Housings .100 High-Temp Single Row Screw Machine Terminal Strip Min Qty: 1 | 0 |
|
$1.0600 / $2.3800 | Buy Now |
|
Master Electronics | .100" High-Temp Single Row Screw Machine Terminal Strip RoHS: Compliant | 0 |
|
$0.6500 / $2.3800 | Buy Now |
Part Details for HTS-110-T-C
HTS-110-T-C CAD Models
HTS-110-T-C Part Data Attributes
|
HTS-110-T-C
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HTS-110-T-C
Samtec Inc
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.1 inch | |
Body Depth | 0.1 inch | |
Body Length | 1 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | MATTE TIN (150) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Reference Standard | UL | |
Terminal Length | 0.156 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |