Part Details for HTS-111-G-N by Samtec Inc
Overview of HTS-111-G-N by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HTS-111-G-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HTS-111-G-N-ND
|
DigiKey | .100" HIGH-TEMP SINGLE ROW SCREW Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.4400 | Buy Now |
DISTI #
HTS-111-G-N
|
Avnet Americas | Conn Unshrouded Header HDR 11 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: HTS-111-G-N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4700 / $5.4700 | Buy Now |
DISTI #
200-HTS111GN
|
Mouser Electronics | Headers & Wire Housings .100" High-Temp Single Row Screw Machine Terminal Strip | 0 |
|
$2.5600 / $5.4700 | Order Now |
|
Onlinecomponents.com | .100" High-Temp Single Row Screw Machine Terminal Strip RoHS: Compliant | 0 |
|
$1.9500 / $5.4700 | Buy Now |
DISTI #
HTS-111-G-N
|
Avnet Americas | Conn Unshrouded Header HDR 11 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: HTS-111-G-N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4700 / $5.4700 | Buy Now |
DISTI #
HTS-111-G-N
|
Avnet Americas | Conn Unshrouded Header HDR 11 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: HTS-111-G-N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4700 / $5.4700 | Buy Now |
DISTI #
000000000000121206
|
Sager | Headers & Wire Housings .100 High-Temp Single Row Screw Machine Terminal Strip Min Qty: 1 | 0 |
|
$3.1700 / $5.4700 | Buy Now |
|
Master Electronics | .100" High-Temp Single Row Screw Machine Terminal Strip RoHS: Compliant | 0 |
|
$1.9500 / $5.4700 | Buy Now |
DISTI #
5cd8f37ecd7c1c4c38459d1c
|
Samtec | .100" High-Temp Single Row Screw Machine Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Bulk | 0 |
|
$1.9500 / $5.4700 | Buy Now |
Part Details for HTS-111-G-N
HTS-111-G-N CAD Models
HTS-111-G-N Part Data Attributes
|
HTS-111-G-N
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HTS-111-G-N
Samtec Inc
Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
Body Breadth | 0.1 inch | |
Body Length | 1.1 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (20) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 20u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 |
Alternate Parts for HTS-111-G-N
This table gives cross-reference parts and alternative options found for HTS-111-G-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HTS-111-G-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HTS-111-G-G-1 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT | Samtec Inc | HTS-111-G-N vs HTS-111-G-G-1 |
HTS-111-G-D-1-1 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT | Samtec Inc | HTS-111-G-N vs HTS-111-G-D-1-1 |
TS-111-G-A-2 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | HTS-111-G-N vs TS-111-G-A-2 |
TS-111-G-A-1 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | HTS-111-G-N vs TS-111-G-A-1 |