Part Details for HTS-113-T-B by Samtec Inc
Overview of HTS-113-T-B by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Price & Stock for HTS-113-T-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HTS-113-T-B
|
Avnet Americas | Conn Socket Strip SKT 13 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: HTS-113-T-B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" High-Temp Single Row Screw Machine Terminal Strip RoHS: Compliant | 0 |
|
$1.4700 / $2.7000 | Buy Now |
DISTI #
000000000003201571
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | .100" High-Temp Single Row Screw Machine Terminal Strip RoHS: Compliant | 0 |
|
$1.4700 / $2.7000 | Buy Now |
Part Details for HTS-113-T-B
HTS-113-T-B CAD Models
HTS-113-T-B Part Data Attributes
|
HTS-113-T-B
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HTS-113-T-B
Samtec Inc
Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN LEAD (200) OVER NICKEL | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 |
Alternate Parts for HTS-113-T-B
This table gives cross-reference parts and alternative options found for HTS-113-T-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HTS-113-T-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8614-00-13-1-YO-5-322-LF | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | HTS-113-T-B vs 8614-00-13-1-YO-5-322-LF |
93678-871-13 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | HTS-113-T-B vs 93678-871-13 |
8614-00-13-1-YO-9-323 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | HTS-113-T-B vs 8614-00-13-1-YO-9-323 |
69188-113 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | HTS-113-T-B vs 69188-113 |
86634-913LF | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | HTS-113-T-B vs 86634-913LF |
68000-213LF | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | HTS-113-T-B vs 68000-213LF |
8614-00-13-1-YO-4-323-LF | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | HTS-113-T-B vs 8614-00-13-1-YO-4-323-LF |
78511-613 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | HTS-113-T-B vs 78511-613 |
78595-113LF | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | HTS-113-T-B vs 78595-113LF |
91699-902-13 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | HTS-113-T-B vs 91699-902-13 |