Part Details for HTS00631825FKB17 by Vishay Intertechnologies
Overview of HTS00631825FKB17 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HTS00631825FKB17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R3388
|
Newark | Hts 63 18M2 1% 100Ppm Bl25 E1 /Blister |Vishay HTS00631825FKB17 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.9000 / $47.1500 | Buy Now |
DISTI #
HTS00631825FKB17
|
Avnet Americas | Resistor, 18.2 MOhm, ± 1%, 500 mW, Axial Leaded, Thick Film, High Voltage - Bulk (Alt: HTS00631825FKB17) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$22.4303 / $53.5440 | Buy Now |
DISTI #
HTS00631825FKB17
|
Avnet Americas | Resistor, 18.2 MOhm, ± 1%, 500 mW, Axial Leaded, Thick Film, High Voltage - Bulk (Alt: HTS00631825FKB17) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$22.4303 / $53.5440 | Buy Now |
DISTI #
HTS00631825FKB17
|
Avnet Abacus | Resistor, 18.2 MOhm, � 1%, 500 mW, Axial Leaded, Thick Film, High Voltage (Alt: HTS00631825FKB17) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |