HTS00637005FPB17
Description: Fixed Resistor,

Overview of HTS00637005FPB17 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare Medical Imaging

Price & Stock for HTS00637005FPB17 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 40P4485
Newark Hts 63 70M 1% 150Ppm Bl25 E1 /Blister |Vishay HTS00637005FPB17 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $39.2700
  • 50 $35.8900
  • 100 $35.1100
  • 250 $34.0700
$34.0700 / $39.2700 Buy Now
DISTI # HTS00637005FPB17
Avnet Americas Res Thick Film 70M Ohm 1% 1/2W ±150ppm/°C Conformal AXL Thru-Hole Blister T/R - Bulk (Alt: HTS00637005FPB17) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Bulk 0
  • 25 $36.6685
  • 50 $36.1483
  • 100 $26.7471
  • 150 $26.1571
  • 200 $25.5671
  • 250 $20.7053
  • 2,500 $17.3025
$17.3025 / $36.6685 Buy Now

CAD Models for HTS00637005FPB17 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HTS00637005FPB17 by Vishay Intertechnologies

HTS00637005FPB17
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.90
Factory Lead Time
8 Weeks
Construction
Tubular
JESD-609 Code
e1
Lead Diameter
0.6 mm
Lead Length
25 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.2 mm
Package Length
8.5 mm
Package Style
Axial
Packing Method
BLISTER
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
70000000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
1000 V
Want to compare parts?
  1. HTS00637005FPB17
    Vishay Intertechnologies
    Fixed Resistor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HTS00637005FPB17 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HTS00637005FPB17 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of HTS00637005FPB17 would you like to use for your alert(s)?
  • Please alert me when HTS00637005FPB17 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HTS00637005FPB17 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HTS00637005FPB17 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HTS00637005FPB17 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HTS00637005FPB17.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HTS00637005FPB17 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: