Part Details for HTS00681203JPB15 by Vishay Intertechnologies
Overview of HTS00681203JPB15 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HTS00681203JPB15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AJ9504
|
Newark | Hts 68 120K 5% 150Ppm Bl20 E1 /Blister |Vishay HTS00681203JPB15 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.8900 / $46.0300 | Buy Now |
DISTI #
HTS00681203JPB15
|
Avnet Americas | Resistor Thick Film 120kOhm 1W 5% Axial 2-Pin Through Hole - Bulk (Alt: HTS00681203JPB15) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$18.4163 / $38.6298 | Buy Now |