Part Details for HTS00685105JPB15 by Vishay Intertechnologies
Overview of HTS00685105JPB15 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HTS00685105JPB15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HTS00685105JPB15
|
Avnet Americas | Resistor, 51 MOhm, ± 5%, 1 W, Axial Leaded, Thick Film, High Voltage - Bulk (Alt: HTS00685105JPB15) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$15.6506 / $36.9668 | Buy Now |
DISTI #
HTS00685105JPB15
|
Avnet Abacus | Resistor, 51 MOhm, � 5%, 1 W, Axial Leaded, Thick Film, High Voltage (Alt: HTS00685105JPB15) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |