Part Details for HTS05232004KPB19 by Vishay Intertechnologies
Overview of HTS05232004KPB19 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Price & Stock for HTS05232004KPB19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66M9986
|
Newark | Hts 523 2M 10% 150Ppm Bo30 E1 /Box |Vishay HTS05232004KPB19 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.5900 / $24.8900 | Buy Now |
DISTI #
HTS05232004KPB19
|
Avnet Americas | Res Thick Film 2M Ohm 10% 1W ?150ppm/?C Conformal AXL Thru-Hole Blister T/R - Boxed Product (Development Kits) (Alt: HTS05232004KPB19) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$11.5262 / $23.2368 | Buy Now |
Part Details for HTS05232004KPB19
HTS05232004KPB19 CAD Models
HTS05232004KPB19 Part Data Attributes
|
HTS05232004KPB19
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HTS05232004KPB19
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 8 Weeks | |
Construction | Tubular | |
JESD-609 Code | e1 | |
Lead Diameter | 0.8 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 23 mm | |
Package Style | Axial | |
Packing Method | BLISTER | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 2000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 5000 V |
Alternate Parts for HTS05232004KPB19
This table gives cross-reference parts and alternative options found for HTS05232004KPB19. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HTS05232004KPB19, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HTS05232004KPA20 | Fixed Resistor, | Vishay Intertechnologies | HTS05232004KPB19 vs HTS05232004KPA20 |