Part Details for HTS09326803JPB19 by Vishay Intertechnologies
Overview of HTS09326803JPB19 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HTS09326803JPB19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ5133
|
Newark | Hts 932 680K 5% 150Ppm Bo30 E1 /Box |Vishay HTS09326803JPB19 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.2400 / $49.0400 | Buy Now |
DISTI #
HTS09326803JPB19
|
Avnet Americas | Resistor High Voltage Thick Film 680kOhm 5% 2.5W ±150ppm/°C - Boxed Product (Development Kits) (Alt: HTS09326803JPB19) Min Qty: 30 Package Multiple: 30 Lead time: 11 Weeks, 0 Days Container: Box | 0 |
|
$26.0968 / $59.2189 | Buy Now |