Part Details for HTS09475007JPB19 by Vishay Intertechnologies
Overview of HTS09475007JPB19 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HTS09475007JPB19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67M0088
|
Newark | Hts 947 5G 5% 150Ppm Bo30 E1 /Box |Vishay HTS09475007JPB19 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.9400 / $62.8100 | Buy Now |
DISTI #
HTS09475007JPB19
|
Avnet Americas | Res Thick Film 5G Ohm 5% 3W ±150ppm/°C Conformal AXL Thru-Hole Blister T/R - Boxed Product (Development Kits) (Alt: HTS09475007JPB19) RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 Lead time: 9 Weeks, 0 Days Container: Box | 0 |
|
$33.4206 / $75.8527 | Buy Now |
DISTI #
HTS09475007JPB19
|
Avnet Americas | Res Thick Film 5G Ohm 5% 3W ±150ppm/°C Conformal AXL Thru-Hole Blister T/R - Boxed Product (Development Kits) (Alt: HTS09475007JPB19) RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 Lead time: 9 Weeks, 0 Days Container: Box | 0 |
|
$33.4206 / $75.8527 | Buy Now |