Part Details for HTS91005006KKB23 by Vishay Intertechnologies
Overview of HTS91005006KKB23 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HTS91005006KKB23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R3672
|
Newark | Hts 9100 500M 10% 100Ppm Bo40 E1 /Box |Vishay HTS91005006KKB23 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.2500 / $76.1500 | Buy Now |
DISTI #
HTS91005006KKB23
|
Avnet Americas | Resistor, 500 MOhm, ± 10%, 5 W, Axial Leaded, Thick Film, High Voltage/High Ohmic - Boxed Product (Development Kits) (Alt: HTS91005006KKB23) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 9 Weeks, 0 Days Container: Box | 0 |
|
$41.7582 / $91.9669 | Buy Now |
DISTI #
HTS91005006KKB23
|
Avnet Americas | Resistor, 500 MOhm, ± 10%, 5 W, Axial Leaded, Thick Film, High Voltage/High Ohmic - Boxed Product (Development Kits) (Alt: HTS91005006KKB23) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 9 Weeks, 0 Days Container: Box | 0 |
|
$41.7582 / $91.9669 | Buy Now |
Part Details for HTS91005006KKB23
HTS91005006KKB23 CAD Models
HTS91005006KKB23 Part Data Attributes:
|
HTS91005006KKB23
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HTS91005006KKB23
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Number of Terminals | 2 | |
Resistor Type | FIXED RESISTOR | |
Terminal Finish | Tin/Copper/Silver (Sn/Cu/Ag) |