Part Details for HTSS-105-01-L-DV-09-P by Samtec Inc
Overview of HTSS-105-01-L-DV-09-P by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for HTSS-105-01-L-DV-09-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AC5291
|
Newark | .100" High-Temp Shrouded Terminal Strip Rohs Compliant: Yes |Samtec HTSS-105-01-L-DV-09-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 62 |
|
$1.9800 / $4.9900 | Buy Now |
DISTI #
612-HTSS-105-01-L-DV-09-P-ND
|
DigiKey | CONN HEADER SMD 10POS 2.54MM Min Qty: 34 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.0174 | Buy Now |
DISTI #
HTSS-105-01-L-DV-0
|
Avnet Americas | HIGH TEMP SHROUDED .100 TERMINAL STRIP - Rail/Tube (Alt: HTSS-105-01-L-DV-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 62 Factory Stock |
|
$1.9400 / $3.9400 | Buy Now |
DISTI #
200-HTSS10501LDV09P
|
Mouser Electronics | Headers & Wire Housings .100" High-Temp Shrouded Terminal Strip RoHS: Compliant | 0 |
|
$1.4500 / $3.9400 | Order Now |
|
Onlinecomponents.com | .100" High-Temp Shrouded Terminal Strip RoHS: Compliant | 0 |
|
$1.1200 / $3.9400 | Buy Now |
DISTI #
HTSS-105-01-L-DV-0
|
Avnet Americas | HIGH TEMP SHROUDED .100 TERMINAL STRIP - Rail/Tube (Alt: HTSS-105-01-L-DV-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 62 Factory Stock |
|
$1.9400 / $3.9400 | Buy Now |
|
Powell Electronics | .100 High-Temp S Min Qty: 1 | 37 |
|
$1.9400 / $3.9400 | Buy Now |
|
Master Electronics | .100" High-Temp Shrouded Terminal Strip RoHS: Compliant | 0 |
|
$1.1200 / $3.9400 | Buy Now |
DISTI #
5cd8f3fecd7c1c4c38463561
|
Samtec | .100" High-Temp Shrouded Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 62 |
|
$1.1200 / $3.9400 | Buy Now |
Part Details for HTSS-105-01-L-DV-09-P
HTSS-105-01-L-DV-09-P CAD Models
HTSS-105-01-L-DV-09-P Part Data Attributes:
|
HTSS-105-01-L-DV-09-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HTSS-105-01-L-DV-09-P
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.365 inch | |
Body Depth | 0.4 inch | |
Body Length | 0.65 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1414VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.86 mm | |
Plating Thickness | 10u inch | |
Polarization Key | SHRD CENTER | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |