Part Details for HTSS-113-01-L-DV-P by Samtec Inc
Overview of HTSS-113-01-L-DV-P by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for HTSS-113-01-L-DV-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AC5342
|
Newark | .100" High-Temp Shrouded Terminal Strip Rohs Compliant: Yes |Samtec HTSS-113-01-L-DV-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 73 |
|
$2.4000 / $6.0600 | Buy Now |
DISTI #
612-HTSS-113-01-L-DV-P-ND
|
DigiKey | CONN HEADER SMD 26POS 2.54MM Min Qty: 15 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.1587 | Buy Now |
DISTI #
HTSS-113-01-L-DV-P
|
Avnet Americas | Conn Shrouded Header HDR 26 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: HTSS-113-01-L-DV-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 73 Factory Stock |
|
$2.3500 / $3.7400 | Buy Now |
DISTI #
HTSS-113-01-L-DV-P
|
Avnet Americas | Conn Shrouded Header HDR 26 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: HTSS-113-01-L-DV-P) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
$2.4200 / $3.8500 | Buy Now |
DISTI #
200-HTSS11301LDVP
|
Mouser Electronics | Headers & Wire Housings .100" High-Temp Shrouded Terminal Strip RoHS: Compliant | 0 |
|
$1.2700 / $3.7400 | Order Now |
|
Onlinecomponents.com | .100" High-Temp Shrouded Terminal Strip RoHS: Compliant | 0 |
|
$1.2700 / $3.7400 | Buy Now |
DISTI #
HTSS-113-01-L-DV-P
|
Avnet Americas | Conn Shrouded Header HDR 26 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: HTSS-113-01-L-DV-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 73 Factory Stock |
|
$2.3500 / $3.7400 | Buy Now |
DISTI #
HTSS-113-01-L-DV-P
|
Avnet Americas | Conn Shrouded Header HDR 26 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: HTSS-113-01-L-DV-P) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
$2.4200 / $3.8500 | Buy Now |
DISTI #
HTSS-113-01-L-DV-P
|
Avnet Americas | Conn Shrouded Header HDR 26 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: HTSS-113-01-L-DV-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 73 Factory Stock |
|
$2.3500 / $3.7400 | Buy Now |
DISTI #
HTSS-113-01-L-DV-P
|
Avnet Americas | Conn Shrouded Header HDR 26 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: HTSS-113-01-L-DV-P) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
$2.4200 / $3.8500 | Buy Now |
Part Details for HTSS-113-01-L-DV-P
HTSS-113-01-L-DV-P CAD Models
HTSS-113-01-L-DV-P Part Data Attributes
|
HTSS-113-01-L-DV-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HTSS-113-01-L-DV-P
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.365 inch | |
Body Depth | 0.4 inch | |
Body Length | 1.45 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1414VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.86 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZATION NOTCH | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |