There are no models available for this part yet.
Overview of HTSS-120-01-L-DV-20-P by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Renewable Energy
Price & Stock for HTSS-120-01-L-DV-20-P by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HTSS-120-01-L-DV-20-P-ND
|
DigiKey | CONN HEADER SMD 40POS 2.54MM Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.5080 | Buy Now | |
DISTI #
HTSS-120-01-L-DV-2
|
Avnet Americas | Conn Shrouded Header HDR 40 POS 2.54mm Solder ST SMD - Rail/Tube (Alt: HTSS-120-01-L-DV-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 53 Factory Stock |
|
$3.6400 / $5.8000 | Buy Now | |
DISTI #
200-HTSS1200-1LDV20P
|
Mouser Electronics | Headers & Wire Housings .100" High-Temp Shrouded Terminal Strip RoHS: Compliant | 0 |
|
$2.6400 / $5.8000 | Order Now | |
Onlinecomponents.com | .100" High-Temp Shrouded Terminal Strip RoHS: Compliant |
334 Partner Stock |
|
$2.1600 / $6.8700 | Buy Now | ||
DISTI #
76876757
|
Verical | Conn Shrouded Header (4 Sides) HDR 40 POS 2.54mm Solder ST Top Entry SMD RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 334 |
|
$4.3600 | Buy Now | |
DISTI #
000000000002595995
|
Sager | Headers & Wire Housings .100 High-Temp Shrouded Terminal Strip Min Qty: 1 | 53 |
|
$3.3100 / $5.8000 | Buy Now | |
Master Electronics | .100" High-Temp Shrouded Terminal Strip RoHS: Compliant |
334 Partner Stock |
|
$2.1600 / $6.8700 | Buy Now | ||
DISTI #
5cd8f39ccd7c1c4c3845bfbc
|
Samtec | .100" High-Temp Shrouded Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 53 |
|
$1.9770 / $5.7950 | Buy Now |
CAD Models for HTSS-120-01-L-DV-20-P by Samtec Inc
Part Data Attributes for HTSS-120-01-L-DV-20-P by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
SAMTEC
|
Body Breadth
|
0.365 inch
|
Body Depth
|
0.5 inch
|
Body Length
|
2.15 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage
|
1414VAC V
|
Filter Feature
|
NO
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Color
|
NATURAL
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e3
|
Mating Contact Pitch
|
0.1 inch
|
Mating Contact Row Spacing
|
0.1 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
GUIDE SLOT
|
Mounting Option 2
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
6.86 mm
|
Plating Thickness
|
10u inch
|
Polarization Key
|
SHRD CENTER
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
40
|
UL Flammability Code
|
94V-0
|