Part Details for HTST-103-01-L-DV-P-FR by Samtec Inc
Overview of HTST-103-01-L-DV-P-FR by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Industrial Automation
Smart Cities
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for HTST-103-01-L-DV-P-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HTST-103-01-L-DV-P
|
Avnet Americas | Connector Shrouded Header 6 Position 2.54mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: HTST-103-01-L-DV-P) Min Qty: 175 Package Multiple: 175 Container: Reel | 0 |
|
$1.2800 / $2.4900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3100 / $2.5300 | Buy Now |
DISTI #
000000000006212334
|
Sager | Headers & Wire Housings .100 High-Temp Shrouded Terminal Strip, Cable Mate Min Qty: 175 | 0 |
|
$0.9700 / $2.4900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.3100 / $2.5300 | Buy Now |
DISTI #
6086aa2d8aa3490af3c68e51
|
Samtec | .100" High-Temp Shrouded Terminal Strip, Cable Mate RoHS: Compliant Min Qty: 175 Lead time: 1 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$0.8300 / $2.4900 | Buy Now |
Part Details for HTST-103-01-L-DV-P-FR
HTST-103-01-L-DV-P-FR CAD Models
HTST-103-01-L-DV-P-FR Part Data Attributes
|
HTST-103-01-L-DV-P-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HTST-103-01-L-DV-P-FR
Samtec Inc
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.365 inch | |
Body Depth | 0.4 inch | |
Body Length | 0.6 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.86 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZATION NOTCH | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |