There are no models available for this part yet.
Overview of HTST-105-01-L-D-07 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for HTST-105-01-L-D-07 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HTST-105-01-L-D-07
|
Avnet Americas | .100" High-Temp Shrouded Terminal Strip, Cabl - Bulk (Alt: HTST-105-01-L-D-07) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 95 Factory Stock |
|
$1.6000 / $3.1000 | Buy Now | |
DISTI #
200-HTST10501LD07
|
Mouser Electronics | Samtec .100" High-Temp Shrouded Terminal Strip, Cable Mate | 0 |
|
$1.0900 / $3.1000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1400 / $2.8400 | Buy Now | ||
DISTI #
000000000007219164
|
Sager | .100 HIGH-TEMP SHROUDED TERMINAL STRIP, CABLE MATE Min Qty: 1 | 95 |
|
$1.3600 / $3.1000 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$1.1400 / $2.8400 | Buy Now | ||
DISTI #
653a5889eebddd960fabdad1
|
Samtec | .100" High-Temp Shrouded Terminal Strip, Cable Mate RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 95 |
|
$0.8120 / $3.1030 | Buy Now |