Part Details for HTST-105-01-S-DV-P by Samtec Inc
Overview of HTST-105-01-S-DV-P by Samtec Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HTST-105-01-S-DV-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AC5390
|
Newark | .100" High-Temp Shrouded Terminal Strip, Cable Mate Rohs Compliant: Yes |Samtec HTST-105-01-S-DV-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 80 |
|
$2.7600 / $6.9900 | Buy Now |
DISTI #
612-HTST-105-01-S-DV-P-ND
|
DigiKey | CONN HEADER SMD 10POS 2.54MM Min Qty: 27 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.3833 | Buy Now |
DISTI #
HTST-105-01-S-DV-P
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: HTST-105-01-S-DV-P) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 1 Weeks, 0 Days Container: Reel | 300276 Factory Stock |
|
$2.7900 / $4.4400 | Buy Now |
DISTI #
HTST-105-01-S-DV-P
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: HTST-105-01-S-DV-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 80 Factory Stock |
|
$2.7100 / $4.3300 | Buy Now |
DISTI #
HTST-105-01-S-DV-P
|
Avnet Americas | Connector Shrouded Header 10 Position 2.54mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: HTST-105-01-S-DV-P) Min Qty: 150 Package Multiple: 150 Container: Reel | 0 |
|
$1.4600 / $3.4600 | Buy Now |
DISTI #
200-HTST10501SDVP
|
Mouser Electronics | Headers & Wire Housings .100" High-Temp Shrouded Terminal Strip, Cable Mate RoHS: Compliant | 0 |
|
$1.4600 / $4.3300 | Order Now |
|
Onlinecomponents.com | .100" High-Temp Shrouded Terminal Strip, Cable Mate RoHS: Compliant | Alternative Product Available |
|
$1.4600 / $4.3300 | Buy Now |
DISTI #
HTST-105-01-S-DV-P
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: HTST-105-01-S-DV-P) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 1 Weeks, 0 Days Container: Reel | 300276 Factory Stock |
|
$2.7900 / $4.4400 | Buy Now |
DISTI #
HTST-105-01-S-DV-P
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: HTST-105-01-S-DV-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 80 Factory Stock |
|
$2.7100 / $4.3300 | Buy Now |
DISTI #
HTST-105-01-S-DV-P
|
Avnet Americas | Connector Shrouded Header 10 Position 2.54mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: HTST-105-01-S-DV-P) Min Qty: 150 Package Multiple: 150 Container: Reel | 0 |
|
$1.4600 / $3.4600 | Buy Now |
Part Details for HTST-105-01-S-DV-P
HTST-105-01-S-DV-P CAD Models
HTST-105-01-S-DV-P Part Data Attributes:
|
HTST-105-01-S-DV-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HTST-105-01-S-DV-P
Samtec Inc
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.365 inch | |
Body Depth | 0.4 inch | |
Body Length | 0.8 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.86 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZATION NOTCH | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HTST-105-01-S-DV-P
This table gives cross-reference parts and alternative options found for HTST-105-01-S-DV-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HTST-105-01-S-DV-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HTST-105-01-S-DV-P-TR | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | HTST-105-01-S-DV-P vs HTST-105-01-S-DV-P-TR |
HTST-105-01-TM-DV-P-FR | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, | Samtec Inc | HTST-105-01-S-DV-P vs HTST-105-01-TM-DV-P-FR |
HTST-105-01-F-DV-P-TR | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | HTST-105-01-S-DV-P vs HTST-105-01-F-DV-P-TR |
HTST-105-01-H-DV-P-TR | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | HTST-105-01-S-DV-P vs HTST-105-01-H-DV-P-TR |
HTST-105-01-L-DV-P-FR | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, | Samtec Inc | HTST-105-01-S-DV-P vs HTST-105-01-L-DV-P-FR |
HTST-105-01-SM-DV-P | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | HTST-105-01-S-DV-P vs HTST-105-01-SM-DV-P |
HTST-105-01-H-DV-P-FR | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, | Samtec Inc | HTST-105-01-S-DV-P vs HTST-105-01-H-DV-P-FR |
HTST-105-01-S-DV-P-FR | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, | Samtec Inc | HTST-105-01-S-DV-P vs HTST-105-01-S-DV-P-FR |
HTST-105-01-LM-DV-P | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | HTST-105-01-S-DV-P vs HTST-105-01-LM-DV-P |
HTST-105-01-T-DV-P-TR | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | HTST-105-01-S-DV-P vs HTST-105-01-T-DV-P-TR |