Part Details for HTST-107-01-S-DV-06-TR by Samtec Inc
Overview of HTST-107-01-S-DV-06-TR by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HTST-107-01-S-DV-06-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HTST-107-01-S-DV-0
|
Avnet Americas | HIGH TEMP TOP SHROUD - Tape and Reel (Alt: HTST-107-01-S-DV-0) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" High-Temp Shrouded Terminal Strip, Cable Mate RoHS: Compliant | 0 |
|
$1.8200 / $2.6800 | Buy Now |
DISTI #
000000000003515308
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | .100" High-Temp Shrouded Terminal Strip, Cable Mate RoHS: Compliant | 0 |
|
$1.8200 / $2.6800 | Buy Now |
Part Details for HTST-107-01-S-DV-06-TR
HTST-107-01-S-DV-06-TR CAD Models
HTST-107-01-S-DV-06-TR Part Data Attributes
|
HTST-107-01-S-DV-06-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HTST-107-01-S-DV-06-TR
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN | |
Contact Material | PHOSPHOR BRONZE | |
JESD-609 Code | e3 |