HTST-108-01-H-DV-P-TR
Description: Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,

Overview of HTST-108-01-H-DV-P-TR by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Space Technology Industrial Automation Smart Cities Aerospace and Defense Energy and Power Systems Transportation and Logistics Agriculture Technology Renewable Energy Electronic Manufacturing Automotive

Price & Stock for HTST-108-01-H-DV-P-TR by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # HTST-108-01-H-DV-P
Avnet Americas Conn Shrouded HDR 16 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: HTST-108-01-H-DV-P) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel 0
RFQ
Onlinecomponents.com .100" High-Temp Shrouded Terminal Strip, Cable Mate RoHS: Compliant 0
  • 10 $3.5700
  • 25 $3.3900
  • 100 $3.2200
  • 500 $3.0600
  • 1,000 $2.9100
  • 5,000 $2.5700
  • 10,000 $2.4300
$2.4300 / $3.5700 Buy Now
DISTI # 000000000003856978
Sager Headers & Wire Housings 0
Buy Now
Master Electronics .100" High-Temp Shrouded Terminal Strip, Cable Mate RoHS: Compliant 0
  • 10 $3.5700
  • 25 $3.3900
  • 100 $3.2200
  • 500 $3.0600
  • 1,000 $2.9100
  • 5,000 $2.5700
  • 10,000 $2.4300
$2.4300 / $3.5700 Buy Now

CAD Models for HTST-108-01-H-DV-P-TR by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HTST-108-01-H-DV-P-TR by Samtec Inc

HTST-108-01-H-DV-P-TR
Samtec Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
SAMTEC
Body Breadth
0.365 inch
Body Depth
0.4 inch
Body Length
1.1 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (30) OVER NICKEL (50)
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Color
NATURAL
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
6.86 mm
Plating Thickness
30u inch
Polarization Key
POLARIZATION NOTCH
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Pitch
2.54 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
16
UL Flammability Code
94V-0
Want to compare parts?
  1. HTST-108-01-H-DV-P-TR
    Samtec Inc
    Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HTST-108-01-H-DV-P-TR by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HTST-108-01-H-DV-P-TR by Samtec Inc

Select Manufacturer
Which Manufacturer of HTST-108-01-H-DV-P-TR would you like to use for your alert(s)?
  • Please alert me when HTST-108-01-H-DV-P-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HTST-108-01-H-DV-P-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HTST-108-01-H-DV-P-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HTST-108-01-H-DV-P-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HTST-108-01-H-DV-P-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HTST-108-01-H-DV-P-TR by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: