HTST-110-01-H-DV
Description: Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,

Overview of HTST-110-01-H-DV by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Space Technology Industrial Automation Smart Cities Aerospace and Defense Energy and Power Systems Transportation and Logistics Agriculture Technology Renewable Energy Electronic Manufacturing Automotive

Price & Stock for HTST-110-01-H-DV by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # HTST-110-01-H-DV-ND
DigiKey CONN HEADER SMD 20POS 2.54MM Min Qty: 17 Lead time: 6 Weeks Container: Bulk Temporarily Out of Stock
  • 17 $7.0388
$7.0388 Buy Now
DISTI # HTST-110-01-H-DV
Avnet Americas Conn Shrouded Header HDR 20 POS 2.54mm Solder ST SMD - Rail/Tube (Alt: HTST-110-01-H-DV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Tube 0
RFQ
DISTI # 200-HTST-110-01-H-DV
Mouser Electronics Headers & Wire Housings .100" High-Temp Shrouded Terminal Strip, Cable Mate RoHS: Compliant 84
  • 1 $5.8200
  • 51 $4.8900
  • 102 $4.6500
  • 510 $3.5900
  • 1,003 $3.2300
  • 2,516 $2.5200
$2.5200 / $5.8200 Buy Now
Onlinecomponents.com .100" High-Temp Shrouded Terminal Strip, Cable Mate RoHS: Compliant 0
  • 17 $5.9000
  • 51 $5.5200
  • 102 $5.2600
  • 255 $5.0300
  • 510 $3.7300
  • 1,003 $3.4600
  • 2,516 $2.6900
  • 5,015 $1.9800
$1.9800 / $5.9000 Buy Now
DISTI # 000000000003056892
Sager Headers & Wire Housings .100 High-Temp Shrouded Terminal Strip, Cable Mate Min Qty: 1 0
  • 1 $5.8200
  • 25 $5.2600
  • 50 $4.8900
  • 100 $4.6500
  • 500 $3.5900
  • 1,000 $3.2300
$3.2300 / $5.8200 Buy Now
Master Electronics .100" High-Temp Shrouded Terminal Strip, Cable Mate RoHS: Compliant 0
  • 17 $5.9000
  • 51 $5.5200
  • 102 $5.2600
  • 255 $5.0300
  • 510 $3.7300
  • 1,003 $3.4600
  • 2,516 $2.6900
  • 5,015 $1.9800
$1.9800 / $5.9000 Buy Now
DISTI # 5cd8f3bbcd7c1c4c3845e619
Samtec .100" High-Temp Shrouded Terminal Strip, Cable Mate RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Tube 0
  • 1 $5.8200
  • 25 $5.2600
  • 50 $4.8900
  • 100 $4.6500
  • 500 $3.5900
  • 1,000 $3.2300
  • 2,500 $2.5200
  • 5,000 $1.8100
$1.8100 / $5.8200 Buy Now

CAD Models for HTST-110-01-H-DV by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HTST-110-01-H-DV by Samtec Inc

HTST-110-01-H-DV
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
Factory Lead Time
3 Weeks
Samacsys Manufacturer
SAMTEC
Body Breadth
0.365 inch
Body Depth
0.4 inch
Body Length
1.3 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (30) OVER NICKEL (50)
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Color
NATURAL
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
6.86 mm
Plating Thickness
30u inch
Polarization Key
POLARIZATION NOTCH
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Pitch
2.54 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
20
UL Flammability Code
94V-0
Want to compare parts?
  1. HTST-110-01-H-DV
    Samtec Inc
    Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
    VS

Alternate Parts for HTST-110-01-H-DV

This table gives cross-reference parts and alternative options found for HTST-110-01-H-DV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HTST-110-01-H-DV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HTST-110-01-LM-DV Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc HTST-110-01-H-DV vs HTST-110-01-LM-DV
HTST-110-01-FM-DV Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc HTST-110-01-H-DV vs HTST-110-01-FM-DV
HTST-110-01-S-DV Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Guide Slot, Natural Insulator, Receptacle, ROHS COMPLIANT Samtec Inc HTST-110-01-H-DV vs HTST-110-01-S-DV
HTST-110-01-F-DV Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc HTST-110-01-H-DV vs HTST-110-01-F-DV
HTST-110-01-TM-DV Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Guide Slot, Natural Insulator, Receptacle, Samtec Inc HTST-110-01-H-DV vs HTST-110-01-TM-DV
HTST-110-01-T-DV Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, ROHS COMPLIANT Samtec Inc HTST-110-01-H-DV vs HTST-110-01-T-DV
HTST-110-01-SM-DV Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc HTST-110-01-H-DV vs HTST-110-01-SM-DV
Part Number Description Manufacturer Compare
HTST-110-01-SM-DV Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc HTST-110-01-H-DV vs HTST-110-01-SM-DV
HTST-110-01-FM-DV Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc HTST-110-01-H-DV vs HTST-110-01-FM-DV
HTST-110-01-LM-DV Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc HTST-110-01-H-DV vs HTST-110-01-LM-DV
HTST-110-01-S-DV Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Guide Slot, Natural Insulator, Receptacle, ROHS COMPLIANT Samtec Inc HTST-110-01-H-DV vs HTST-110-01-S-DV
HTST-110-01-T-DV Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, ROHS COMPLIANT Samtec Inc HTST-110-01-H-DV vs HTST-110-01-T-DV
HTST-110-01-TM-DV Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Guide Slot, Natural Insulator, Receptacle, Samtec Inc HTST-110-01-H-DV vs HTST-110-01-TM-DV

Related Parts for HTST-110-01-H-DV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HTST-110-01-H-DV by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HTST-110-01-H-DV by Samtec Inc

Select Manufacturer
Which Manufacturer of HTST-110-01-H-DV would you like to use for your alert(s)?
  • Please alert me when HTST-110-01-H-DV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HTST-110-01-H-DV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HTST-110-01-H-DV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HTST-110-01-H-DV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HTST-110-01-H-DV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HTST-110-01-H-DV by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: