Part Details for HTST-120-01-H-DV by Samtec Inc
Overview of HTST-120-01-H-DV by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HTST-120-01-H-DV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HTST-120-01-H-DV-ND
|
DigiKey | CONN HEADER SMD 40POS 2.54MM Min Qty: 9 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$14.0211 | Buy Now |
DISTI #
HTST-120-01-H-DV
|
Avnet Americas | Conn Shrouded Header HDR 40 POS 2.54mm Solder ST SMD - Rail/Tube (Alt: HTST-120-01-H-DV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$6.5200 / $10.0500 | Buy Now |
DISTI #
200-HTST12001HDV
|
Mouser Electronics | Headers & Wire Housings .100" High-Temp Shrouded Terminal Strip, Cable Mate RoHS: Compliant | 0 |
|
$3.2900 / $10.0500 | Order Now |
|
Onlinecomponents.com | .100" High-Temp Shrouded Terminal Strip, Cable Mate RoHS: Compliant | 0 |
|
$3.2900 / $10.0500 | Buy Now |
DISTI #
HTST-120-01-H-DV
|
Avnet Americas | Conn Shrouded Header HDR 40 POS 2.54mm Solder ST SMD - Rail/Tube (Alt: HTST-120-01-H-DV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$6.5200 / $10.0500 | Buy Now |
DISTI #
000000000003056941
|
Sager | Headers & Wire Housings .100 High-Temp Shrouded Terminal Strip, Cable Mate Min Qty: 1 | 0 |
|
$5.8800 / $10.0500 | Buy Now |
|
Master Electronics | .100" High-Temp Shrouded Terminal Strip, Cable Mate RoHS: Compliant | 0 |
|
$3.2900 / $10.0500 | Buy Now |
DISTI #
5cd8f41bcd7c1c4c38465798
|
Samtec | .100" High-Temp Shrouded Terminal Strip, Cable Mate RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Tube | 0 |
|
$3.2900 / $10.0500 | Buy Now |