Datasheets
HTSW-101-07-S-S by: Samtec Inc

Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE

Part Details for HTSW-101-07-S-S by Samtec Inc

Overview of HTSW-101-07-S-S by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Healthcare

Price & Stock for HTSW-101-07-S-S

Part # Distributor Description Stock Price Buy
DISTI # 92T9494
Newark Connector, Header, 1Pos, 1Row, Connector Systems:Board-To-Board, Pitch Spacing:-, No. Of Rows:1Rows, No. Of Contacts:1Contacts, Contact Termination Type:Through Hole, Product Range:Htsw Series, Connector Shroud:Unshrouded Rohs Compliant: Yes |Samtec HTSW-101-07-S-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 10989
  • 1 $0.2290
  • 10 $0.2130
  • 100 $0.1480
  • 500 $0.1250
  • 1,000 $0.1020
  • 2,500 $0.0940
  • 5,000 $0.0920
  • 10,000 $0.0870
$0.0870 / $0.2290 Buy Now
DISTI # 612-HTSW-101-07-S-S-ND
DigiKey CONN HEADER VERT 1POS Min Qty: 1 Lead time: 6 Weeks Container: Bag Temporarily Out of Stock
  • 1 $0.3400
$0.3400 Buy Now
DISTI # HTSW-101-07-S-S
Avnet Americas Conn Unshrouded Header HDR 1 POS Solder ST Thru-Hole - Bulk (Alt: HTSW-101-07-S-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 10989 Factory Stock
  • 1 $0.2200
  • 50 $0.1700
  • 100 $0.1400
  • 500 $0.1200
  • 1,000 $0.0900
$0.0900 / $0.2200 Buy Now
DISTI # 200-HTSW10107SS
Mouser Electronics Headers & Wire Housings High Temperature PCB Header Strips, 0.100" pitch RoHS: Compliant 0
  • 1 $0.2200
  • 50 $0.1700
  • 100 $0.1400
  • 500 $0.1200
  • 1,000 $0.0900
  • 2,000 $0.0800
  • 5,000 $0.0600
$0.0600 / $0.2200 Order Now
Onlinecomponents.com .100" High-Temp Terminal Strip RoHS: Compliant 0
  • 1 $0.2200
  • 50 $0.1700
  • 100 $0.1400
  • 500 $0.1200
  • 1,000 $0.0900
  • 2,000 $0.0800
  • 5,000 $0.0600
$0.0600 / $0.2200 Buy Now
DISTI # HTSW-101-07-S-S
Avnet Americas Conn Unshrouded Header HDR 1 POS Solder ST Thru-Hole - Bulk (Alt: HTSW-101-07-S-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 10989 Factory Stock
  • 1 $0.2200
  • 50 $0.1700
  • 100 $0.1400
  • 500 $0.1200
  • 1,000 $0.0900
$0.0900 / $0.2200 Buy Now
Powell Electronics .100 High-Temp Termina Min Qty: 1 6593
  • 1 $0.2200
  • 50 $0.1700
  • 100 $0.1400
  • 500 $0.1200
  • 1,000 $0.0900
$0.0900 / $0.2200 Buy Now
DISTI # 000000000000121353
Sager Headers & Wire Housings High Temperature PCB Header Strips, 0.100 pitch Min Qty: 1 10989
  • 1 $0.2200
  • 50 $0.1700
  • 100 $0.1400
  • 500 $0.1200
  • 1,000 $0.0900
  • 2,000 $0.0800
$0.0800 / $0.2200 Buy Now
Master Electronics .100" High-Temp Terminal Strip RoHS: Compliant 0
  • 1 $0.2200
  • 50 $0.1700
  • 100 $0.1400
  • 500 $0.1200
  • 1,000 $0.0900
  • 2,000 $0.0800
  • 5,000 $0.0600
$0.0600 / $0.2200 Buy Now
DISTI # 5cd8f3cbcd7c1c4c3845f7d7
Samtec High Temperature PCB Header Strips, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk 10989
  • 1 $0.2200
  • 50 $0.1700
  • 100 $0.1400
  • 500 $0.1200
  • 1,000 $0.0900
  • 2,000 $0.0800
  • 5,000 $0.0600
$0.0600 / $0.2200 Buy Now
DISTI # HTSW-101-07-S-S
Toby Electronics HTSW - Samtec 2.54mm High-Temp Pin Header 10.92mm Overall Pin Length (07) - Fast Stock Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 2 Days 0
  • 1 $0.1271
  • 50 $0.1271
  • 100 $0.1144
  • 500 $0.1144
  • 1,000 $0.0890
  • 2,000 $0.0775
  • 5,000 $0.0610
$0.0610 / $0.1271 Buy Now

Part Details for HTSW-101-07-S-S

HTSW-101-07-S-S CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HTSW-101-07-S-S Part Data Attributes:

HTSW-101-07-S-S Samtec Inc
Buy Now Datasheet
Compare Parts:
HTSW-101-07-S-S Samtec Inc Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Package Description LEAD FREE
Reach Compliance Code compliant
Additional Feature E.L.P.
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL (50)
Contact Finish Termination TIN OVER NICKEL
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Rated Current (Signal) 6.3 A
Termination Type SOLDER
Total Number of Contacts 1

HTSW-101-07-S-S Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HTSW-101-07-S-S by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HTSW-101-07-S-S by Samtec Inc

  • Please alert me when HTSW-101-07-S-S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HTSW-101-07-S-S alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HTSW-101-07-S-S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HTSW-101-07-S-S alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HTSW-101-07-S-S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HTSW-101-07-S-S by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: