Part Details for HTSW-101-08-F-T-RA by Samtec Inc
Overview of HTSW-101-08-F-T-RA by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HTSW-101-08-F-T-RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-HTSW-101-08-F-T-RA-ND
|
DigiKey | CONN HEADER R/A 3POS Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$0.3273 / $0.7800 | Buy Now |
DISTI #
HTSW-101-08-F-T-RA-ND
|
DigiKey | CONN HEADER R/A 3POS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6600 | Buy Now |
DISTI #
HTSW-101-08-F-T-RA
|
Avnet Americas | Conn Unshrouded HDR 3 POS Solder RA Through Hole - Bulk (Alt: HTSW-101-08-F-T-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1800 / $0.4300 | Buy Now |
DISTI #
200-HTSW10108FTRA
|
Mouser Electronics | Headers & Wire Housings High Temperature PCB Header Strips, 0.100" pitch RoHS: Compliant | 0 |
|
$0.1200 / $0.4300 | Order Now |
|
Onlinecomponents.com | .100" High-Temp Terminal Strip RoHS: Compliant | 0 |
|
$0.1348 / $0.3485 | Buy Now |
DISTI #
000000000003856996
|
Sager | Headers & Wire Housings High Temperature PCB Header Strips, 0.100 pitch Min Qty: 1 | 0 |
|
$0.1600 / $0.4300 | Buy Now |
|
Master Electronics | .100" High-Temp Terminal Strip RoHS: Compliant | 0 |
|
$0.1348 / $0.3485 | Buy Now |
DISTI #
5cd8f428cd7c1c4c3846664f
|
Samtec | High Temperature PCB Header Strips, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Bulk | 0 |
|
$0.1210 / $0.4300 | Buy Now |
Part Details for HTSW-101-08-F-T-RA
HTSW-101-08-F-T-RA CAD Models
HTSW-101-08-F-T-RA Part Data Attributes
|
HTSW-101-08-F-T-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HTSW-101-08-F-T-RA
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.319 inch | |
Body Depth | 0.36 inch | |
Body Length | 0.1 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
JESD-609 Code | e3 | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 6.3 A | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |