There are no models available for this part yet.
Overview of HTSW-101-08-L-T-LA by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Price & Stock for HTSW-101-08-L-T-LA by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39AC5546
|
Newark | Connector, Header, 3Pos, 3Rows, Connector Systems:Board-To-Board, Pitch Spacing:-, No. Of Rows:3Rows, No. Of Contacts:3Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Htsw Series Rohs Compliant: Yes |Samtec HTSW-101-08-L-T-LA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2590 / $0.6430 | Buy Now | |
DISTI #
3937-HTSW-101-08-L-T-LA-ND
|
DigiKey | CONN HEADER VERT 3POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
172 In Stock |
|
$0.5091 / $1.2000 | Buy Now | |
DISTI #
612-HTSW-101-08-L-T-LA-ND
|
DigiKey | CONN HEADER VERT 3POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9900 | Buy Now | |
DISTI #
HTSW-101-08-L-T-LA
|
Avnet Americas | Pin Header, Right Angle, Locking Lead, Board-to-Board, 3 Rows, 3 Contacts, Through Hole Right Angle - Bulk (Alt: HTSW-101-08-L-T-LA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 260 Factory Stock |
|
$0.2800 / $0.6600 | Buy Now | |
DISTI #
200-HTSW10108LTLA
|
Mouser Electronics | Headers & Wire Housings High Temperature PCB Header Strips, 0.100" pitch RoHS: Compliant | 0 |
|
$0.1600 / $0.6600 | Order Now | |
Onlinecomponents.com | .100" High-Temp Terminal Strip RoHS: Compliant | 0 |
|
$0.1803 / $0.5317 | Buy Now | ||
Powell Electronics | High Temperature PCB Header Strips, 0.10 Min Qty: 1 | 172 |
|
$0.2800 / $0.6600 | Buy Now | ||
DISTI #
000000000005204995
|
Sager | Headers & Wire Housings High Temperature PCB Header Strips, 0.100 pitch Min Qty: 1 | 260 |
|
$0.2600 / $0.6600 | Buy Now | |
Master Electronics | .100" High-Temp Terminal Strip RoHS: Compliant | 0 |
|
$0.1803 / $0.5317 | Buy Now | ||
DISTI #
5cd8f3cdcd7c1c4c3845fad1
|
Samtec | High Temperature PCB Header Strips, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 260 |
|
$0.1630 / $0.6620 | Buy Now |
CAD Models for HTSW-101-08-L-T-LA by Samtec Inc
Part Data Attributes for HTSW-101-08-L-T-LA by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.319 inch
|
Body Depth
|
0.36 inch
|
Body Length
|
0.1 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
Filter Feature
|
NO
|
JESD-609 Code
|
e3
|
Mating Contact Row Spacing
|
0.1 inch
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
3
|
Number of Rows Loaded
|
3
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
2.54 mm
|
Rated Current (Signal)
|
6.3 A
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
3
|