Part Details for HTSW-101-11-T-T by Samtec Inc
Overview of HTSW-101-11-T-T by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HTSW-101-11-T-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84T4931
|
Newark | Connector, Header, 3Pos, 3Rows, Connector Systems:Board-To-Board, Pitch Spacing:-, No. Of Rows:3Rows, No. Of Contacts:3Contacts, Contact Termination Type:Through Hole, Product Range:Htsw Series, Connector Shroud:Unshrouded Rohs Compliant: Yes |Samtec HTSW-101-11-T-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1090 / $0.2880 | Buy Now |
DISTI #
HTSW-101-11-T-T-ND
|
DigiKey | CONN HEADER VERT 3POS Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
HTSW-101-11-T-T
|
Avnet Americas | Conn Unshrouded Header HDR 3 POS Solder ST Thru-Hole - Bulk (Alt: HTSW-101-11-T-T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" High-Temp Terminal Strip RoHS: Compliant | 0 |
|
$0.1058 / $0.3490 | Buy Now |
|
Master Electronics | .100" High-Temp Terminal Strip RoHS: Compliant | 0 |
|
$0.1058 / $0.3490 | Buy Now |
Part Details for HTSW-101-11-T-T
HTSW-101-11-T-T CAD Models
HTSW-101-11-T-T Part Data Attributes
|
HTSW-101-11-T-T
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HTSW-101-11-T-T
Samtec Inc
Board Connector, 3 Contact(s), 3 Row(s), Male, Wire Wrap Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.298 inch | |
Body Depth | 0.1 inch | |
Body Length | 0.1 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 6.3 A | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HTSW-101-11-T-T
This table gives cross-reference parts and alternative options found for HTSW-101-11-T-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HTSW-101-11-T-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSW-101-09-TM-T-RA | Board Connector, 3 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator, | Samtec Inc | HTSW-101-11-T-T vs TSW-101-09-TM-T-RA |
DW-01-13-S-Q-750 | Board Connector, 3 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | Samtec Inc | HTSW-101-11-T-T vs DW-01-13-S-Q-750 |