Part Details for HTSW-101-25-F-D by Samtec Inc
Overview of HTSW-101-25-F-D by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for HTSW-101-25-F-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HTSW-101-25-F-D
|
Avnet Americas | High Temperature PCB Header Strips, 0.100" pi - Bulk (Alt: HTSW-101-25-F-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1000 / $0.2600 | Buy Now |
DISTI #
200-HTSW-101-25-F-D
|
Mouser Electronics | Headers & Wire Housings High Temperature PCB Header Strips, 0.100" pitch | 0 |
|
$0.0730 / $0.2600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0809 / $0.2050 | Buy Now |
DISTI #
000000000006407845
|
Sager | Headers & Wire Housings High Temperature PCB Header Strips, 0.100 pitch Min Qty: 1 | 0 |
|
$0.0900 / $0.2600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0809 / $0.2050 | Buy Now |
DISTI #
60118002df66d53c2183ce85
|
Samtec | High Temperature PCB Header Strips, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Bulk | 0 |
|
$0.0700 / $0.2600 | Buy Now |